- ホーム ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNA110251R0500
1SNA110251R0500
TE Connectivity / ABB Entrelec
A gray, feed-through terminal block featuring a screw clamp connection, 4 mm spacing, and a UL rated current of 17.5 amps.
データシート アクセサリー Notify Me
RoHS遵守
Box 包装
Certificate of Compliance Guarantee
説明
+
A gray, feed-through terminal block featuring a screw clamp connection, 4 mm spacing, and a UL rated current of 17.5 amps.
Search Keywords: 1SNA110251R0500
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / ABB Entrelec
-
部品番号:1SNA110251R0500
-
Alias/AKA:011025105
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
サプライヤー標準パック:
50 -
Termination Method:Screw
-
Body Orientation:Straight
-
Type:Feed-Through DIN Rail Terminal Block
-
Housing Color:Gray
-
Number of Rows:2
-
Number of Contacts:2
-
Number of Circuits:2
-
Mounting:DIN Rail
-
Maximum Current Rating:17.5 A
-
Pitch:4 mm
-
Family:011025105
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
1,064
即時出荷可能
Minimum Order Quantity:
50
複数:
50
12 Weeks
出荷できます
8/24/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
50
$2.31
250
$1.91
500
$1.75
1,000
$1.59
2,500
$1.58
5,000
$1.57
7,500
$1.56
10,000 +
$1.55
Click for Quote
ログイン
特別価格を解除するには