help desk software
Image is representational - see mfr. specs

4435.0055

Schurter

CBE TA35-CBTWF160C0

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Box Упаковка
Certificate of Compliance Guarantee
Описание +
CBE TA35-CBTWF160C0
Search Keywords: 44350055
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Schurter
  • Артикул / №:
    4435.0055
  • Alias/AKA:
    TA35-CBTWF160C0
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Thermal
  • Voltage Rating:
    240,60 VAC|VDC
  • Number of Poles:
    2
  • Current Rating:
    16 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -30 to 60 °C
  • Mounting:
    Snap-In
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Минимальный заказ:
10
многократный:
10
14 Weeks Можно отправить 2/3/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
10
$15.36
30
$14.21
50
$14.00
100
$13.61
250
$13.05
500
$12.70
1 000 +
$12.51
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments