Over 1,000 part numbers mean you will probably find the component you need in Triad's standard product line. If not, the creative thinkers of Triad Magnetics can offer powerful custom solutions. Whether it's Switchmode/High Frequency, Wall Plug-In, Power Transformers, Inductors or Audio Transformers, each product is backed up by the industry's most resourceful and organized magnetic supplier or
General Purpose Speaker - 8 Ohms - 500 mW - 300 Hz ~ 5k Hz - Top Port Location - Rectangular - Spring Type Termin ...
Speakers Neodymium Iron Boron 650±20%Hz 3W 80±3dBA 8Ohm Oval Solder Lug
Speaker - 12mm - 0.3W - 8 OHM - 87.5 dB
Single Shaft Stereo L-Pad
Speakers 8Ohm Square Solder Lug
Speakers Neodymium Iron Boron 600Hz 0.6W 99A±3dBA 8Ohm Round
Receiver Speaker - 32 Ohms - 20mW - 300Hz ~ 3.4kHz - Top Rectangular - 108dB - Spring Termination.
General Purpose Speaker - 8 Ohms - 90.00 dBA - 2 W - 750 Hz ~ 10 kHz - Top Port Location - Rectangular - Solder P ...
General Purpose Speaker - 8 Ohms - 82.00 dBA - 500 mW - 300 Hz ~ 8 kHz - Top Port Location - Rectangular - Spring ...
General Purpose Speaker - 8 Ohms - 87.00 dBA - 500 mW - 300 Hz ~ 8 kHz - Top Port Location - Round - Wire Leads.