In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Solid State Relay 264V AC-IN 10A 264V AC-OUT 4-Pin
Solid State Relay 20mA 14.4V DC-IN 2A 264V AC-OUT 4-Pin SIP
Relay SSR 14.4V DC-IN 1.2A 264V AC-OUT 6-Pin PDIP
Solid State Relay - 2 A - 264 VAC - PCB - Through Hole - Zero Crossing.
Replacement Triac Unit for the G3PA Series SSRs
Relay SSR 28.8V DC-IN 10A 264V AC-OUT 4-Pin
Relay SSR 30V AC/DC-IN AC-OUT
Relay SSR 12mA 13.2V AC-IN 240V DC-OUT 4-Pin
Relay SSR 125V AC-IN 2A 110V DC-OUT 8-Pin
Relay SSR 6V DC-IN 5A 264V AC-OUT 4-Pin