Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Module DC-DC 1-OUT 0.5V to 5.5V 10A 11-Pin SIP Tray
DC-DC Converter - 30W - 12 VDC Isolated Output - Input: 36 to 75 VDC - ON/OFF Control Pin - 1x1 inch Through Hole ...
DC-DC Converter - 1W - 12VDC@84mA - Input: 24VDC - SIP
DC-DC Converter - 30W - ±15 VDC Isolated Output - Input: 36 to 75 VDC - ON/OFF Control Pin - 1x1 inch Through Hol ...
DC-DC Converter - In: - Out: 9 VDC - Iso: 4kVDC - Shielded - Thru Hole
DC-DC Converter - 60W - 15 VDC - Input: 14 to 160 VDC - Pos Logic - Quarter Brick - Through Hole - Heat Sink
DC-DC Converter - 1W - 21.6 to 26.4 VDC input - 12 VDC - 0.084 A - single regulated output - SIP
DC-DC Converter - 2W - ±15VDC - Input: 21.6~26.4 - SIP - -40 to 95°C
Module DC-DC 48VIN 1-OUT 5V 30A 150W
DC-DC Converter - 3.3VDC @15A - Input: 18 to 36VDC - SMD - RoHS Compliant