Over 1,000 part numbers mean you will probably find the component you need in Triad's standard product line. If not, the creative thinkers of Triad Magnetics can offer powerful custom solutions. Whether it's Switchmode/High Frequency, Wall Plug-In, Power Transformers, Inductors or Audio Transformers, each product is backed up by the industry's most resourceful and organized magnetic supplier or
Choke - Current-Compensated - 700 µH - 4 A - RN Series.
The CMS3-4-R is a surface-mount, toroidal common mode inductor designed for noise attenuation in power applicatio ...
Comon Mode Choke - Ferrite Core - 11A - 19 Turns - Thru Hole - AEC-Q200
D.C. filter choke/open bracket
Common Mode Chokes
Common Mode Choke - 4.5x3.2x2.8mm - 1.70uH - - 600Ω±25% @100MHz - 2.5A - Shielded
Fixed Inductor 150uH 720mA 420 Mohm
Common Mode Chokes Dual 40uH 800Ohm 1kHz 900mA 250mOhm DCR SMD Automotive T/R
DFKH COMPENSATED CHOKE 1.4A 27mH
DKLP COMPENSATED CHOKE 3PH 5A 20mH