Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing
Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing
High Noise Immunity, 3.3V/5V, 10Mbit/sec Logic Gate Output (Open Collector) Optocoupler
High Temperature, 2.5 A Output Current, Gate Drive Optocoupler High Temp Gate Driver Optocoupler in SMD 8-pin Tap ...
3.0 A Output Current, High Speed Gate Drive Optocouplerin Stretched Body SOP 6-Pin
6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler
6-Pin DIP High BVCEO Phototransistor Output Optocoupler
2 A Output Current, High Speed MOSFET Gate Driver Optocoupler
3A Output Current, High Speed MOSFET/IGBT Gate Driver Optocoupler