Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
CanBus Controller - 8Mbps - Standby - Automotive - 14-Pin SOIC N - Tube
High Speed USB 2.0 Switch with ESD Protection - 10-Pin QFN - Tape&Reel
Low/Full/High Speed Compatible 2 Port Hub - USB 2.0 - 3.3V - 36-Pin SQFN - Tape&Reel
Usb3.1 Gen2 Hub_No Pd_No Type C 100 Vqfn 12X12X0.9Mm T/R Rohs Compliant: Yes |Microchip USB7206CT-I/KDX
USB 2.0 to UART Protocol Converter w/GPIO UART Interface - 3.3V/5VV - Automotive - 20-Pin SSOP - Tube.
CanBus Controller - 1Mbps - 3.3V/5V - Sleep/Standby - PDIP - 18-Pin.
USB to SPI Protocol Converter w/GPIO SPI Interface - 5V - Automotive - 20-Pin SSOP - Tube
Low/Full/High Speed Compatible 2 Port Hub - USB 2.0 - 3.3V - 36-Pin SQFN - Tray
IrDA Standard Protocol Stack Controller Supporting DTE Applications - -40°C to 85°C - 18-Pin - SOIC W
Low/Full/High Speed Compatible 3 Port Hub - USB 2.0 - 1.8V/3.3V - 48-Pin QFN - Tray