There are few products that Carling Technologies hasn't turned "ON" and fewer industries that haven't turned to Carling for solutions. With ISO9001 and IATF 16949 registered manufacturing facilities and technical sales offices worldwide, Carling ranks among the world's largest manufacturers of circuit breakers, switches, power distribution units, digital switching systems and electronic control
Monitor 28-Pin QFN EP T/R
Monitor 2.7V to 3.6V Automotive 28-Pin QFN EP Tube
ADC - 12 bit - 100 kSPS - Single - 2.7 V - 5.5 V - 8-Pin.
Single ADC - Pipelined - 65Msps - 14-bit Parallel - 32-Pin LFCSP EP - Tray
ADC - Sigma Delta - 16 bit - 105 SPS - Differential - Single Ended - Serial.
3 1/2 Digit Single Chip ADC/Display Driver for LCD - 40-lead DIP
The MCP33131-05-E/MS is a 16-bit, 500 kSPS, single-ended input Successive Approximation Register (SAR) Analog-to- ...
12-Bit Low-Power ADC - 8-Channel MUX - 200 Msps - Digital Down Converter - -40°C to +125°C - 121-lead TFBGA - Tap ...
12-BIT 2 MSPS SAR ADC - SINGLE CHANNEL X2QFN PACKAGE-DIFFERENTIAL OUTPUT
MCP3423 Analog Front End Evaluation Board Automotive