Altech Corporation, founded in 1984, is a United States supplier of components and devices used in industrial control, instrumentation, medical and automation applications. The Altech product line includes miniature circuit breakers, busbars, DC-UPS devices, digital panel meters, DIN rail terminal blocks, printed circuit board terminal blocks, contactors, industrial relays, motor disconnect swi
Timer - Oscillator & Pulse Generator - 5 MHz - 2.7 V to 18 V Supply - TSOT-23 - 5 Pin.
Timer - Oscillator IC - IttyBitty CMOS RC - Astable - 5 MHz - 2.7 V to 18 V - SOT-23 - 5-Pin.
HCMOS/TTL Clock Oscillator - 125 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 60mA - 4-SMD, No Lead ...
HCMOS/TTL Clock Oscillator - 32.768 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 40mA - -40°C to 85° ...
HCMOS Clock Oscillator - 40 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 15mA - -20°C to 70°C - 4-SM ...
HCMOS/TTL Clock Oscillator - 16 MHz - ±50ppm Stability - Enable/Disable Function - 5V - 25mA - -20°C to 70°C - 4- ...
Standard Timer Single - -40°C to 85°C - 5-Pin TSOT-23 - Tape&Reel
Programmable Timer Oscillator