In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one a ...
Distribution block - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - Push-i ...
DIN Rail Feed Through Terminal Block - Spring Contact - 2 Connection - 24-10 AWG / 0.2-4 mm² - 600V/ 1000V - 30 A ...
Conn Terminal Block 2 POS Screw Panel Mount 35A
DIN Rail Terminal Block
1-level ground modular terminal block with single-sided double connection - cross section: 0.2 - 2.5 mm² - width: ...
Distribution block - Block with vertical alignment - The blocks can be bridged with one another via the conductor ...
Distribution block - Basic terminal block with supply - The blocks can be bridged with one another via the conduc ...
Conn Feed-Through Terminal Block F 3 POS Screw DIN Rail 24A