Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Fuse Holder Class G 5 x 20mm DIN Rail Mount Polyamide
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Push-in connection - cross s ...
Fuse modular terminal block - fuse type: Flat - connection method: Push-in connection - cross section: 0.2 mm²- 6 ...
Lever-type fuse terminal block - color: black - for 5 x 20 mm G fuse inserts - with LED for 250 V AC
Din Rail Adapter, for Class CC, 30 amp Midget & Class G fuse Holders | Marathon Special Products DINR2
Lever-type fuse terminal block, black, for 5 x 20 mm G fuse inserts, with LED for 24 V DC
Lever-type fuse terminal block - color: black - for 6.3 x 32 mm G fuse inserts - with LED for 250 V AC
4-Channel 10A e-Fuse
Feed-through metal in the shape of a 5 x 20 mm glass tube fuse insert for use in fuse terminal blocks.
Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 24 - 6 - width: 12 mm - color: ...