NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, autom
Screw Support - Body Diameter 7.1 mm (0.280 in) - in)side Diameter 4.3 mm (0.169 in) - Spacer Length 6.4 mm ( ...
Screw Support - Body Diameter 7.1 mm (0.280 in) - in)side Diameter 4.3 mm (0.169 in) - Spacer Length 12.7 mm ...
Twist Tie - Push-In - Compatible Cable Diameter Range - 10.2 - 12.7 mm (0.400 - 0.500 in) - Spacer Length - 4 ...
Spacers Round Nylon 2.92mm 6.35mm 4 6.35mm
Spacer Hex Aluminum
PCB Support - Locking Teardrop - Spacer Length 4 mm (0.157 in) - Style 2
1/2 6-32 NYLON THRD SPACER
.375 #6 NYLON SPACERS
Spacer Round 3.56mm-ID 7.94mm-OD 7.94mm-LG Aluminum
.500 ROUND BRASS SPACER