NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, autom
PCB Support - Non-Locking Two Prong - Hole Diameter A 3.9 mm (0.152 in) - Spacer Length 11.1 mm (0.438 in)
Type L-WZ Light, with Z-Rail
Nylon Round Spacer - 1/4" OD - #6 ID - 5/16" Length.
The LCBS-5-01 is a locking circuit board support designed to securely space a printed circuit board from a chassi ...
Spacer Round Phenol
Spacer Round Aluminum Automotive
Spacer Hex Brass
Aluminum Round Spacer - #8 ID - 5/16" OD - 1-1/4" Length.
Screw Grommet - Clear, Square Hole - Compatible Thread Sizes #8 - Square Size 2 cm² (0.312 in)² - PC
Aluminium Horizontal rail, Type H-VT Heavy Duty, Recessed Mounting