Altech Corporation, founded in 1984, is a United States supplier of components and devices used in industrial control, instrumentation, medical and automation applications. The Altech product line includes miniature circuit breakers, busbars, DC-UPS devices, digital panel meters, DIN rail terminal blocks, printed circuit board terminal blocks, contactors, industrial relays, motor disconnect swi
Reclosable Fastener - Interlocking Stems - 1.000" (25.40mm) X 14.70' (4.48m) Dia - Polyolefin (PO) - 250 Stem Den ...
Reclosable Fastener Interlocking Stems Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia
Hook and Loop 35 Rolls, 10 Roll-pack
Hook & Loop Fastener - Dual Lock™ Reclosable - 1 " - 25.4 mm - Transparent - PP (Polypropylene).
Dual Lock™ Reclosable Fastener - 2 in x 50 yd - Black.
Dual Lock Reclosable Fastener SJ3540 Black, 1 In X 50 YD 0.23 In 5.8mm, 2 Per Case Bulk
Dual Lock™ Reclosable Fastener - 1 in x 50 yd - Type 250 - Black.
Temflex™ Cotton Friction Tape - 3/4 in x 60 ft - Black.
Dual Lock Reclosable Fastener SJ3540 Black 3/4 In X 50 YD 1 Per Case Restricted Obsolete