Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Ferrite Beads Power Chip 42Ohm 25% 100MHz 4A 8mOhm DCR 0805 T/R
Single Line Ferrite Chip Bead - 430 ohm at 100MHz - SMD 0402 - Tape&Reel
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 450mA 200mOhm DCR 0402 T/R
Ferrite Beads Power Chip 1.3KOhm 25% 100MHz 3A 0.06Ohm DCR 1812 Automotive T/R
Ferrite Beads Differential Mode 43Ohm 100MHz 5A 0.0008Ohm DCR T/R
Single Line Ferrite Chip Bead - 30 ohm at 100MHz - SMD 0603 - Tape&Reel
EMI Suppression Beads
Bead 220A„ 0.4A 300mA„
High Current SMD Multilayer Ferrite Chip Bead - 220 ohms ±25% @100MHz - 400mA - DCR: 0.3ohms