Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Ferrite Beads Power Chip 1KOhm 30% 100MHz 3A 0.06Ohm DCR 1810 Automotive T/R
Ferrite Beads Power Chip 2KOhm 25% 100MHz 1.3A 130mOhm DCR 1812 T/R
Ferrite Beads Wide Band Choke 900Ohm 25% 100MHz
EMI Suppression Beads
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 500mA 400mOhm DCR 0805
High Current SMD Multilayer Ferrite Chip Bead - 220 ohms ±25% @100MHz - 2000mA - DCR: 0.17ohms
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 500mA 200mOhm DCR 0805 T/R