NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, autom
Bridge Rectifier - Three Phase - 600V Peak Reverse (Max) - 100A Average Rectified (Io) - 1.2V @ 100A Forward (Vf) ...
THYRISTOR MODULE - Power Module 25A 240VAC no barr.
SCR Module Bridge, Chassis Mount Module, Thyristor
Semi Power Module - 2 SCRs - 2 Diodes - 25A - 240V - 6-Pins - Chassis Mount Module.
B521FSE-2T
Power Module - Circuit Type 6 - 100 A Maximum Load Current - 380 VAC Operating Voltage Range - SCR/Diode Module - ...
Power Module
Power Module - Circuit Type 3 - 50 A Maximum Load Current - 240 VAC Operating Voltage Range - SCR/Diode Module - ...
T652
Power Module - Circuit Type THC - 60 A Maximum Load Current - 600 VAC Operating Voltage Range - Diode Module - Pa ...