Altech Corporation, founded in 1984, is a United States supplier of components and devices used in industrial control, instrumentation, medical and automation applications. The Altech product line includes miniature circuit breakers, busbars, DC-UPS devices, digital panel meters, DIN rail terminal blocks, printed circuit board terminal blocks, contactors, industrial relays, motor disconnect swi
The 2149730-4 is a 4-port, ganged SFP+ cage assembly designed for signal applications supporting data rates up to ...
CFP4 1X1 CAGE ASSEMBLY, PRESS-FIT
CDQ CAGE ASSEMBLY
1.00 mm Single Row One-Piece Interface
Spring Loaded Connector, Compression Connector, 2.54 mm, 1 Row, 26 Contacts, Surface Mount
3M Shielded Compact Ribbon Con 36210-0100FD
Conn One Piece Interface M 24 POS 1.27mm Solder RA SMD
The 145-0701-212 is a 2.92mm (SMK) PCB compression mount jack connector with a 50 Ohm impedance for high-frequenc ...