Founded in 1933, Curtis Industries has been producing superior quality products for over eight decades. Curtis Industries – a specialized electrical component manufacturer of custom and standard terminal block and EMI/RFI filter devices and subsystems. Quality is the founding principal of Curtis Industries’ manufacturing philosophy.
NTC Inrush Current Limiter - 10 Ohms (R @ 25°C) - ±25% Tolerance - 1.7A - 340 mOhms (R @ Current) - 0.400" (10.16 ...
Inrush Current Limiter (ICL) - 25 Ohms - ±20% Tolerance - 2.5 A - 110/375 VAC - 3 W - Radial Leaded - PCB Mount.
Inrush Current Limiter - 5 ohms@25°C - Steady State: 6A - 0.77in Dia. - LS:0.328in
Inrush Current Limiter - 50 ohms@25°C - Steady State: 1.6A - 0.45in Dia. - LS:0.25in
Thermistor 40 Ohm 20% 2-Pin Radial
NTC Inrush Current Limiter - 7 Ohms (R @ 25°C) - ±25% Tolerance - 5A - 170 mOhms (R @ Current) - 0.770" (19.56mm) ...
CLD - SMA - 90V - 40mA - 150°C - AEC-Q101
CLD - SMB - 90V - 20mA - 150°C
NTC Inrush Current Limiter - 16 Ohms (R @ 25°C) - ±25% Tolerance - 2.7A - 330 mOhms (R @ Current) - 0.550" (13.97 ...
CLD - SMB - 90V - 40mA - 150°C - AEC-Q101