In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
NTC Inrush Current Limiter - 1.3 Ohms (R @ 25°C) - ±25% Tolerance - 8A - 40 mOhms (R @ Current) - 0.550" (13.97mm ...
NTC Inrush Current Limiter - 5 Ohms (R @ 25°C) - ±25% Tolerance - 4.7A - 120 mOhms (R @ Current) - 0.550" (13.97m ...
NTC Inrush Current Limiter - 25 Ohms (R @ 25°C) - ±25% Tolerance - 1.7A - 490 mOhms (R @ Current) - 0.550" (13.97 ...
NTC Inrush Current Limiter - 10 Ohms (R @ 25°C) - ±25% Tolerance - 1.7A - 340 mOhms (R @ Current) - 0.400" (10.16 ...
Inrush Current Limiter - 16 ohms@25°C - Steady State: 4A - 0.77in Dia. - LS:0.328in
CLD - SMB - 90V - 20mA - 150°C
CLD - SMA - 90V - 20mA - 150°C
CLD - SMA - 90V - 20mA - 150°C - AEC-Q101