NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, autom
Fuse Chip Slow Blow Acting 3A 32V SMD Solder Pad 1206 T/R
Fuse Square Body 160A 690V Stud Mount Screw 54 X 21mm CSA/UL
Maxi Blade - UL, 80V 60A
Fuse Subminiature 1A 250V Fast 2-Pin Pin Through Hole
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 Ceramic CE/TUV/cULus
SMD Fuse - Fast Acting - 2.50A - Max 65VDC - 1206 - Tape&Reel
UL Thru Hole - Fast, 250V 700mA
UL Thru Hole - Slow, 250V 100mA
Glass Tube Fuse - 5x20 mm Size - Slow Blow - 630mA
Glass Tube Fuse with Axial Leads - 5x20 mm Size - Slow Blow - 4A