Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Diazed Fuse Link 500V F.Cable And Line Protection
FTT 5X20 FUSE 315mA TT
Fuse Cartridge - Slow Blow - 12A - 690VAC - C Class - 0.551" Dia x 2.008" L (14.00mm x 51.00mm) - Requires Holder ...
OMZ 125 FUSE 750mA T
Fuse Miniature Very Fast Acting 4A 500V Holder Cartridge 6 X 32mm Ceramic Blister
Fuse 8A
MSTU 250 FUSE 250mA T
MSTU 250 FUSE 10A T
USF 1206 FUSE 3A FF
Fuse 800A 1000V Fast Acting