onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
Circuit Breaker Hydraulic Magnetic 1Pole 20A 250VAC
Siemens 5SY4232-7 Mini Circuit Breaker, UL 1077, 2-Pole, 32 Amps, 480VAC, C Trip Curve, 10 kA
Cir Brkr Hyd Mag, Screw, 1 Pole, 50/60Hz Long Delay, 16A, LEG Series | Sensata - Airpax LEGBXA6-1-62-16.0-AG-M3-T
CBE TA45-A674F160C0
AM2-B2-A-50-2N
2-pole hydraulic-magnetic circuit breaker with 30A current rating and handle actuator for AC applications.
Hydraulic-magnetic circuit breaker with 2-pole configuration, AC long high-inrush delay, and 15A current rating.
3-pole hydraulic-magnetic circuit breaker with handle actuator designed for precision OEM applications requiring ...
Hydraulic-magnetic circuit breaker for high current and voltage applications with branch circuit protection.
Circuit Breaker Hydraulic Magnetic 3Pole 100A 277VAC/480VAC