There are few products that Carling Technologies hasn't turned "ON" and fewer industries that haven't turned to Carling for solutions. With ISO9001 and IATF 16949 registered manufacturing facilities and technical sales offices worldwide, Carling ranks among the world's largest manufacturers of circuit breakers, switches, power distribution units, digital switching systems and electronic control
Center Jumper for W4 Blocks - 10-Pole.
Shunt Release Accessory For GMB UL489 Miniature Circuit Breakers, GMB Series | Carlo Gavazzi Inc. GMBSHT311NC
Busbar HD 3 Stud 650A MC5
Bus bar for TMC 81... circuit breakers (single phase) with auxilliary switch module. 17.8 mm pitch - up to 37 pos ...
Common return busbar, brass, tin-plated, up to 10 A, length: 0.5 m
Fast Busbar Adapter System
Pin Busbar Shock Hazard Safety - 16Qmm 1 Phase - 80A - Can Be Cut - Without End Caps.
UL489 Cuttable 1 Phase Busbar - 18mm2 (80A) - 12 Pins.
Bus Bar Terminal Silver
Busbar carrier - 70 mm wide - 45 mm high - single side, angled - for DIN 35 rail