Panasonic Electronic Components AQY212GS - The AQY212GS is a 1 Form A, high-capacity PhotoMOS solid-sta...
Panasonic Electronic Components
The AQY212GS is a 1 Form A, high-capacity PhotoMOS solid-state relay in a miniature SOP4-pin package for AC/DC sw ...
- En stock: 2315
Envío inmediato
Sensata / Crydom DR06D03X - Solid State Relay - 4-32 VDC Control Voltage Range - 3 A Max...
Sensata / Crydom
Solid State Relay - 4-32 VDC Control Voltage Range - 3 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...
- En stock: 22
Envío inmediato
Sensata / Crydom PM6760D30P - Solid State Relay - 48-600 VAC Operating Voltage - 4-32 VDC ...
Sensata / Crydom
Solid State Relay - 48-600 VAC Operating Voltage - 4-32 VDC Control Voltage - 30A (2-legs) Rated Load Current - Z ...
- En stock: 13
Envío inmediato
Teledyne Industrial IGTA600240R50H - Solid State Relay - AC Out - Line Voltage 24-240VAC - Contro...
Teledyne Industrial
Solid State Relay - AC Out - Line Voltage 24-240VAC - Control Voltage Range 15-32 VDC - Output 50A
- En stock: 11
Envío inmediato
MEC Relays SSD2425 - Relay SSR 34mA 32V DC-IN 25A 250V AC-OUT 4-Pin
MEC Relays
Relay SSR 34mA 32V DC-IN 25A 250V AC-OUT 4-Pin
- En stock: 10
Envío inmediato
- En stock: 3
Envío inmediato
- STOCK DEL FABRICANTE 19
Envía 12/7/26
Phoenix Contact 2966799 - PLC-INTERFACE for input functions - consisting of PLC-BSC......
Phoenix Contact
PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with screw connection and p ...
- En stock: 1
Envío inmediato
- 9 Semanas
Aratas (formerly Omron Components) G3VM-41QR10 - MOS FET SSR - SPST-NO - Load 40 V 120 mA - Input 7.5mA (typ)...
Aratas (formerly Omron Components)
MOS FET SSR - SPST-NO - Load 40 V 120 mA - Input 7.5mA (typ) - 4-pin S-VSON - -40°C to 110°C
- 52 Semanas
Panasonic Electronic Components AQV414EHAZ - Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin...
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMD T/R
- 14 Semanas