help desk software
Image is representational - see mfr. specs

USTF1202524LW

U.S. TOYO Fan

DC Fan Axial Ball Bearing 24V 14V to 27.6V 72.4CFM 34dB 120 X 120 X 25.4mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 24V 14V to 27.6V 72.4CFM 34dB 120 X 120 X 25.4mm
Search Keywords: USTF1202524LW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    U.S. TOYO Fan
  • Part No:
    USTF1202524LW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Category:
    DC Fan
  • Dimension:
    120 x 120 x 25.4 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    3.36 W
  • Maximum Airflow:
    72.4 CFM
  • Noise Level:
    34 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wire
  • Housing Material:
    Polybutylene Terephthalate
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
Order Increment:
10
30 Weeks can ship 6/18/26
Backorder
Price (USD)
Qty
Unit Price
10
$21.28
30
$18.79
50
$16.61
100
$14.45
250
$14.07
500
$13.86
1,000 +
$13.53
Click for Quote
Log in to unlock special pricing