La imagen es representativa - ver especificaciones del fabricante

ASSEMBLY, RECEPTACLE, SIGNAL, RIGHT ANGLE, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD

+ Ver todo

Accesorios Notificarme

Cumple con RoHS
Tube embalaje
Certificate of Compliance Guarantee
Descripción +
ASSEMBLY, RECEPTACLE, SIGNAL, RIGHT ANGLE, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD
Palabras clave de búsqueda: 52230074
Especificaciones +
  • Atributo del producto
    Valor de atributo Seleccionar atributo
  • Proveedor:
    TE Connectivity / AMP Brand
  • Nº de pieza:
    5223007-4
  • Unidad de medida:
    Por Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Paquete estándar del proveedor: Esta información se proporciona a los clientes que prefieren comprar en múltiplos de la cantidad del paquete estándar del fabricante. Las cantidades mínimas de pedido y los múltiplos de pedido requeridos se presentan con nuestra información de precios y d
    12
  • Dielectric Withstanding Voltage (Max):
    1000 VAC
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Base Material:
    Phosphor Bronze
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Packaging Quantity:
    12
  • Connector System:
    Board-to-Board
  • Contact Type:
    Socket
  • Housing Color:
    Natural
  • Circuit Application:
    Power & Signal
  • Sealable:
    No
  • Stackable:
    No
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Number of Signal Positions:
    120
  • Packaging Method:
    Tube
  • Contact Mating Area Plating Material Finish:
    Matte
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Mating Alignment Type:
    Polarization
  • Number of Positions:
    120
  • PCB Mount Alignment Type:
    Locating Posts
  • Contact Mating Area Plating Material:
    Gold
  • PCB Thickness (Recommended):
    .76 in, 1.3 mm
  • Contact Shape & Form:
    Dual Beam
  • Termination Post & Tail Length:
    .139 in, 3.53 mm
  • Contact Layout:
    Matrix
  • Connector Height:
    .52269 in, 13.3 mm
  • Impedance:
    120 Ω
  • UL Flammability Rating:
    UL 94V-0
  • Insulation Resistance:
    5 MΩ
  • PCB Contact Termination Area Plating Material:
    Tin
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Mating Alignment:
    With
  • Connector Mounting Type:
    Board Mount
  • PCB Mount Alignment:
    With
  • Number of Rows:
    5
  • Contact Current Rating (Max):
    3 A
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 µin, 3.81 µm
  • PCB Mount Retention:
    Without
  • Solder Process Feature:
    Board Standoff
  • Board-to-Board Configuration:
    Right Angle
  • PCB Mount Orientation:
    Right Angle
  • Operating Voltage:
    30 VAC
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Centerline (Pitch):
    .079 in, 2 mm
Tools/3D Models +
Garantía de igualación de precios
We’ll meet or beat any authorized competitor’s published price for this part.
En stock: 0
MOQ para cantidad agotada:
600
Incremento de pedidos:
12
9 Weeks puede enviar 7/8/26
Pedido pendiente
Precio (USD)
Qty
Precio por unidad
600
$35.31
1.200
$18.03
1.800
$12.28
2.400 +
$12.03
Haga clic para obtener una cotización
Inicia sesión Para desbloquear precios especiales

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!