Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Mechanical Encoder Rotary Incremental Flat 0.98mN.m Right Angle Quadrature Digital Square Wave 100PPR Bracket Mount Cable
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Pressure Sensor 0.6V to 5V -100kPa to 1000kPa Gage 4-Pin
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
SSR AS 600V 50A 0-10V
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles
Miniature Control Relay - 4PDT - 200VAC Coil - 3A Single Silver Contact - Plug-in