Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Incremental Encoder - E6B2-C Series - 1000 ppr - 6000 rpm - 5 Vdc - Linear Driver Output.
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
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
1-Phase True RMS Monitoring Relay, Over or Under Voltage, 1 SPDT Relay Output, IP20, DIN-r...
Power Relay 120VAC 30A 3PST-NO (( 80.26mm 59.69mm)) Flange Mount
Thumbwheel Switch
Conn Rectangular M 4Signal/1Ground POS Screw ST Cable Mount