- Hogar ›
- Todos los productos›
- 121143-0297
121143-0297
ITT CANNON
Circular Connector - Straight Plug - Contact Arrangement: 24-7 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
FICHA TÉCNICA Accesorios Notificarme
Cumple con RoHS
Certificate of Compliance Guarantee
Descripción
+
Circular Connector - Straight Plug - Contact Arrangement: 24-7 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Palabras clave de búsqueda: 1211430297
Especificaciones
+
-
Atributo del productoValor de atributo Seleccionar atributo
-
Proveedor:ITT CANNON
-
Nº de pieza:121143-0297
-
Alias/alias:CA3106E24-7S-B-15-F0
-
Unidad de medida:Por Each
-
RoHS:Yes
-
Paquete estándar del proveedor:
1 -
Contact Resistance (Size 15/15s/16/16s):6 mΩ
-
Coupling Torque:Closing: 14 Nm max / Opening: 0,8 Nm min
-
Shielding:Yes
-
Shell Style:Plug, straight
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
-
Endbell Style:Shielded connector with endbell for shielded braids and heat shrinkable boots
-
Contact Arrangement:24-7
-
Contact Plating:Hard silver
-
Gender:Socket
-
Contact Resistance (Size 25/12):3 mΩ
-
Salt Spray Resistance:500 hours salt spray resistant
-
Shell Material:Aluminium alloy
-
Contact Retention (Size 25/12):55 N
-
Air And Creepage Paths (Min):1,1 mm
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Wire Stripping (Size 25/12):6,2 mm
-
Contact Type:AWG Crimp
-
Wire Cross Section:AWG 14/12 (Size 12), AWG 18/16 (Size 16)
-
Shell Size:24
-
Wire Stripping (Size 15/15s/16/16s):6,2 mm
-
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
Sep# Force Per Contact (Size 25/12):1,5 N
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Sep# Force Per Contact (Size 15/15s/16/16s):1,0 N
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Number of Contacts:2 contacts size 12, 14 contacts size 16
-
Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):22 A
-
Contact Rating At +20 °c (68 °f) (Size 25/12):41 A
-
Bayonet:Connector with bayonet coupling
-
Contact Retention (Size 15/15s/16/16s):35 N
-
Insulator And Grommet Material:CR-Elastomere
-
Test Voltage:2000 Vrms
-
Contact Material:Copper Alloy
-
Safety Provisions:IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
-
Contacts Included:no, delivery without contacts
-
Mating Cycles:500 min
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
Guías de productos
+
Garantía de igualación de precios
We’ll meet or beat any authorized competitor’s published price for this part.
En stock: 0
MOQ para cantidad agotada:
25
20 Weeks
puede enviar
21/10/26
Precio (USD)
Qty
Precio por unidad
25
$264.53
50
$139.61
75
$96.01
100 +
$94.09
Haga clic para obtener una cotización
Inicia sesión
Para desbloquear precios especiales