ITT CANNON Authorized Distributor

053512-3087

D Sub, 053513-1870

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
D Sub, 053513-1870
Search Keywords: 0535123087
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    053512-3087
  • Alias/AKA:
    DAM-15S-F-NMBK52
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    9A515.Y.5
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Arrangement:
    15 contacts size 20
  • Contact Type:
    Right angled PCB
  • Contact Resistance:
    7.5 milli Ohm max
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Current Rating:
    7.5 A max
  • Operating Temperature:
    -55°/+125 °
  • Contact Finish:
    50 microinch gold over 100 microinch copper
  • Contact Material:
    Copper Alloy
  • Salt Spray Test:
    20 hours
  • Hardware:
    .120" (3,05mm) Through Hole
  • Mating Cycles:
    200
  • General:
    D*M High reliable D-Sub Connectors
  • Wire Gauge Range Awg:
    AWG 20-28
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Gender:
    Socket
  • Shell Finish:
    50 microinch gold over 100 microinch copper
  • Color Insulator:
    Black
  • Dielectric Withstanding Voltage:
    1000 VAC at sea level
  • Shell Material:
    Steel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 053512-3087 RoHS compliant?
Yes, 053512-3087 is RoHS compliant.
What is the lead time for 053512-3087?
The standard lead time for 053512-3087 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks can ship 2/3/27
Backorder
Price (USD)
Qty
Unit Price
13
$792.68
25
$421.06
38
$282.84
50 +
$277.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!