WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
Electrical Enclosure - Single Door - 24 in H x 24 in W x 6 in D (610 mm x 610 mm x 152 mm) - Steel - Brushed #4 Finish - Wall ...
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
Panel for Type 3R 4 4X 12 and 13 Enclosure - 21.000" L x 21.000" W (533.40mm x 533.40mm) -...
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A
Bimetal Disc Thermostat Automatic Reset Open on Rise 4-Pin
Panel for Type 3R 4 4X 12 13 Enclosure, fits 20x20, White, Steel
Continuous Hinge Enclosure with Clamps LP Type 4, 20x20x6, Gray, Mild Steel