help desk software
Image is representational - see mfr. specs

341-010-521-202

EDAC

Card Edge Connector - 10 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Card Edge Connector - 10 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 341010521202
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    EDAC
  • Артикул / №:
    341-010-521-202
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Минимальный заказ:
25
многократный:
25
6 Weeks Можно отправить 31/12/25
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
25
$6.33
50
$6.23
100
$4.39
250
$3.46
500
$2.63
1 000
$1.78
2 500
$1.73
5 000 +
$1.69
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments