- Home ›
- All Products›
- Magnetics ›
- Filters ›
- SAW Filters ›
- ECS-DSF947.5B-21
ECS-DSF947.5B-21
ECS INC. International
Saw Filter - 947.5MHz - 25MHz BW
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Saw Filter - 947.5MHz - 25MHz BW
Search Keywords: ECSDSF9475B21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-DSF947.5B-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
250
$3.09
500
$1.90
750
$1.51
1,000 +
$1.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments