Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Power Supply - DIN Rail; 24V 480W - Input: 85-264VAC/120-375VDC
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
Safety relay for emergency stop - safety door - and light grid monitoring up to SIL 3 or C...
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully ...
Safe coupling relay for SIL 3 high and low demand applications - coupled digital output si...
Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 1-200 VDC...