- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 229B-RED
Philmore Mfg.
229B-RED
Conn Binding Post F 1 POS ST Panel Mount 1 Port Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Conn Binding Post F 1 POS ST Panel Mount 1 Port Bulk
Search Keywords: 229BRED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:229B-RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:47.62 x 11.5 mm
Product Guides
+
Frequently Asked Questions
Is 229B-RED RoHS compliant?
Yes, 229B-RED is RoHS compliant.
What is the lead time for 229B-RED?
The standard lead time for 229B-RED is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
125
can ship
Minimum Order Quantity:
10
1 Week
can ship
9/10/26
Price (USD)
Qty
Unit Price
10
$3.203
25
$2.474
50
$2.430
100
$2.064
250
$1.984
500
$1.934
1,000 +
$1.844
Click for Quote
Log in
to unlock special pricing