- Hogar ›
- Todos los productos›
- Conectores ›
- Terminales ›
- Terminal de Horquilla ›
- PN10-10LF-D
Panduit
PN10-10LF-D
Locking Fork Terminal, nylon insulated, 12 - 10 AWG, #10 stud size, bulk package.
Ver hoja de datos Preguntar a la hoja de datos Accesorios Notificarme
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
| Atributo del producto | Valor del atributo Seleccionar atributo |
|---|---|
| Proveedor: | Panduit |
| Nº de pieza: | PN10-10LF-D |
| Unidad de medida: | Por unidad |
| RoHS: | Sí |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Embalaje estándar del proveedor:
|
500 |
| Color: | Yellow |