- Hogar ›
- Todos los productos›
- KJ6T14B5SC
KJ6T14B5SC
ITT CANNON
KJ6T14B5SC; 38999 Series I, II, and III; Circular
FICHA TÉCNICA Accesorios Notificarme
Cumple con RoHS
Certificate of Compliance Guarantee
Descripción
+
KJ6T14B5SC; 38999 Series I, II, and III; Circular
Palabras clave de búsqueda: KJ6T14B5SC
Especificaciones
+
-
Atributo del productoValor de atributo Seleccionar atributo
-
Proveedor:ITT CANNON
-
Nº de pieza:KJ6T14B5SC
-
Alias/alias:110485-0140
-
Unidad de medida:Por Each
-
RoHS:Yes
-
ECCN:EAR99
-
Paquete estándar del proveedor:
1 -
Contact Type:Rear release crimp snap-in contacts
-
Series:38999 - Style Series II
-
Plating:Olive drab cadmium over electroless nickel plate
-
Random Vibration "j":Ambient
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Coupling System:Bayonet
-
Polarization:134 °
-
Scoop Proof:No
-
External Bending Moment (Size 25):150 in/ lbs
-
Temperature Range:65°C (85°F) to + 175°C (+347°F)
-
Corrosion Resistant:500 hours
-
Class:Environment resistant (without rear accessory)
-
Test Service Rating (Mated):Sea Level = 2300 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
-
Number of Contacts:5 contacts size 16
-
Grommet And Seal Material:Silicone base elastomer
-
Test Service Rating (Unmated):Sea Level = 2300 50000 ft. = 800 70000 ft. = 500 100000 ft. = 200
-
Operating Voltage:Vrms = 767 Vdc = 1084
-
Low Profile / Light Weight:Yes
-
Arrangement:14-5
-
Electrolytic Erosion:No
-
High Impact Shock:No
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Shell Size:14
-
Insulator Material:High grade plastic
-
Contact Material:Copper Alloy, gold plate
-
Style:Straight Plug
-
Gender:Socket
Guías de productos
+
Garantía de igualación de precios
We’ll meet or beat any authorized competitor’s published price for this part.
En stock: 0
MOQ para cantidad agotada:
7
38 Weeks
puede enviar
23/2/27
Precio (USD)
Qty
Precio por unidad
7
$737.20
13
$419.00
19
$295.74
25 +
$289.83
Haga clic para obtener una cotización
Inicia sesión
Para desbloquear precios especiales