- Home ›
- Alle producten›
- Elektromechanisch ›
- Schakelaars ›
- Eindschakelaars ›
- GLCB01A2B
Honeywell
GLCB01A2B
MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Side Rotary, ...
Bekijk gegevensblad Stel een vraag aan het gegevensblad Accessoires Meld mij
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- Wide choice of actuators
- International conduit sizes
- Variety of basic switch versions
| Productkenmerk | Attribuutwaarde Selecteer kenmerk |
|---|---|
| Leverancier: | Honeywell |
| Onderdeelnr.: | GLCB01A2B |
| Meeteenheid: | Per Stuk |
| RoHS: | Ja |
| HTS: | 85365000 |
| COO: | MX |
| ECCN: | EAR99 |
Standaardverpakking van de leverancier:
|
1 |
| Type: | Miniature |
| Actuator Style: | Side Rotary with Adjustable Lever |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 0.12 N |
| Dimension: | 30.5mm x 44.3mm x 147 mm |
| Maximum Current Rating: | 6@120VAC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 4, 12, 13 |
| Body Orientation: | Right Angle |