Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
With 277 VAC and 400 VDC approvals, the filter is suitable for mixed AC and DC power supplies and devices with high symmetrical interference.
FMBB NEO Filter 1PH 2ST C 6A 250VAC
Se envía de inmediato
puede enviar
FMBB NEO Filter 1PH 2ST C 10A 250VAC
puede enviar 12/1/25
FMBB NEO Filter 1PH 2ST C M5 12A 250VAC
FMBB NEO Filter 1PH 2ST C 16A 250VAC
puede enviar 11/24/25
FMBB NEO Filter 1PH 2ST D 36A 250VAC
FMAB NEO FILTER 1PH 1ST N 20A 250VAC M5
FMAB NEO FILTER 1PH 1ST N 30A 250VAC M5
FMAB NEO FILTER 1PH 1ST P 1A 250VAC
FMAB NEO FILTER 1PH 1ST P 30A 250VAC
FMAB NEO FILTER 1PH 1ST P 60A 250VAC M5