Same Sky® Top productos for EV Charging

Same Sky®'s diverse range of electrónico componentes provides a compelling solution for many of the challenging obstacles presented by EV Charging aplicaciones. With extensive specifications and customizable características, these componentes fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky®'s buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky®'s microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Altavoces: con tamaños de marco de 12 a 91 mm, estos altavoces están disponibles en materiales de cono de tela, mylar y papel, con marcos ovalados, rectangulares, redondos y cuadrados, así como una variedad de tipos de imanes y estilos de montaje.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky®'s terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky®'s dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky®'s aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
Ver más
196 resultados Productos

CMR-12062S-67

Same Sky®

12 x 6 mm, Rectangular Frame, 0.02 W, 32 Ohm, Neodymium Magnet, PEEK Cone, IPX7, Receiver

  • En stock: 1000

    Envío inmediato


  • 25
    $2.44
  • 100
    $1.98
  • 250
    $1.86
Ver más

CMS-151125-078SP-67

Same Sky®

15 x 11 x 2.5 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Solder Pads, IPX7, Speaker

  • En stock: 84

    Envío inmediato


  • 48
    $1.77
  • 100
    $1.64
  • 250
    $1.56
Ver más

CMS-151135-078S-67

Same Sky®

15 x 11 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Spring Contacts, IPX7, Speaker

  • En stock: 5

    Envío inmediato


  • 1
    $1.991
  • 47
    $1.810
  • 100
    $1.680
Ver más

CMS-160925-078S-67

Same Sky®

16 x 9 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Spring Contacts, IPX7, Speaker

  • En stock: 50

    Envío inmediato


  • 47
    $1.94
  • 100
    $1.49
  • 250
    $1.46
Ver más

CMS-160925-078SP-67

Same Sky®

16 x 9 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Solder Pads, IPX7, Speaker

  • 12 Semanas

  • 25
    $1.97
  • 100
    $1.52
  • 250
    $1.46
Ver más

CMS-16093-078S-67

Same Sky®

16 x 09 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Spring Contacts, IPX7, Speaker

  • En stock: 1111

    Envío inmediato


  • 47
    $2.76
  • 50
    $2.75
  • 100
    $2.74
Ver más

CMS-181325-078S-67

Same Sky®

18 x 13 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Spring Contacts, IPX7, Speaker

  • En stock: 100

    Envío inmediato


  • 46
    $1.85
  • 100
    $1.71
  • 250
    $1.62
Ver más

CMS-181325-078SP-67

Same Sky®

18 x 13 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Solder Pads, IPX7, Speaker

  • En stock: 100

    Envío inmediato


  • 47
    $1.81
  • 100
    $1.68
  • 250
    $1.59
Ver más

CMT-8504-100-SMT-TR

Same Sky®

8.5 mm, 5 Vo-p, 100 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer

  • En stock: 488

    Envío inmediato

  • A pedido: 1000

    Envía 11/16/26


  • 250
    $0.826
  • 500
    $0.810
  • 1.000
    $0.794
Ver más

CPI-2316-85T

Same Sky®

23 mm, 12 Vdc, 85 dB, Through Hole, Driving Circuit, Piezo Audio Indicator Buzzer

  • En stock: 450

    Envío inmediato


  • 25
    $2.02
  • 100
    $1.80
  • 250
    $1.62
Ver más

Únete al circuito y mantente conectado con OnlineComponents.com y mucho más.