Same Sky® Top productos for EV Charging

Same Sky®'s diverse range of electrónico componentes provides a compelling solution for many of the challenging obstacles presented by EV Charging aplicaciones. With extensive specifications and customizable características, these componentes fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky®'s buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky®'s microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Altavoces: con tamaños de marco de 12 a 91 mm, estos altavoces están disponibles en materiales de cono de tela, mylar y papel, con marcos ovalados, rectangulares, redondos y cuadrados, así como una variedad de tipos de imanes y estilos de montaje.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky®'s terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky®'s dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky®'s aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
Ver más
196 resultados Productos

CMS-16093-078SP

Same Sky®

16 x 09 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Solder Pads, Speaker

  • En stock: 100

    Envío inmediato


  • 52
    $1.92
  • 100
    $1.91
  • 250
    $1.90
Ver más

CMS-23558N-L152

Same Sky®

23 mm, Round Frame, 1 W, 8 Ohm, Neodymium Magnet, PEI Cone, Wire Leads, Speaker

  • En stock: 747

    Envío inmediato


  • 10
    $3.96
  • 50
    $3.24
  • 250
    $2.97
Ver más

CMS-25148N

Same Sky®

25.0 mm x 14.0 mm, Rectangle Frame, 1 W, 8 Ohm, Neodymium Magnet, Cloth Cone, Speaker

  • En stock: 500

    Envío inmediato


  • 22
    $4.60
  • 25
    $4.59
  • 50
    $4.58
Ver más

CMS0461KLX

Same Sky®

Speaker - 46 mm x 46 mm - Square Frame - 2.0 W - 8 Ohm - Neodymium Magnet - Paper Cone

  • En stock: 475

    Envío inmediato


  • 5
    $14.66
  • 50
    $14.08
  • 100
    $13.50
Ver más

CMT-1102-SMT-TR

Same Sky®

11 mm, 5 Vp-p, 73 dB, Surface Mount (SMT), Piezo Audio Transducer Buzzer

  • En stock: 2000

    Envío inmediato


  • 100
    $2.60
  • 250
    $2.32
  • 500
    $2.06
Ver más

CMT-1285C-015

Same Sky®

12 mm, 1.5 Vo-p, 91 dB, Through Hole, Magnetic Audio Transducer Buzzer

  • 11 Semanas

  • 50
    $0.6966
  • 250
    $0.5883
  • 1.000
    $0.4967
Ver más

CMT-6635C-030

Same Sky®

6.6 mm, 3 Vo-p, 80 dB, Through Hole, Magnetic Audio Transducer Buzzer

  • A pedido: 450

    Envía 12/30/26


  • 25
    $1.97
  • 225
    $1.57
  • 450
    $1.50
Ver más

CMT-8530S-SMT-TR

Same Sky®

8.5 mm, 3.6 Vo-p, 90 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer

  • En stock: 16502

    Envío inmediato


  • 250
    $1.68
  • 500
    $1.56
  • 1.000
    $1.45
Ver más

CPE-164

Same Sky®

13.7 mm, 10 Vp-p, 80 dB, 4.0 kHz, Through Hole, Sealed, Piezo Audio Transducer Buzzer

  • 12 Semanas

  • 25
    $1.67
  • 250
    $1.36
  • 500
    $1.25
Ver más

CPE-200

Same Sky®

23.8 mm, 3~20 V, 73 dB, 3.1 kHz, Panel Mount w/Wire Leads, Driving Circuit, Piezo Audio Indicator Buzzer

  • A pedido: 1000

    Envía 11/2/26


  • 10
    $2.81
  • 100
    $2.14
  • 250
    $2.03
Ver más

Únete al circuito y mantente conectado con OnlineComponents.com y mucho más.