Same Sky® Top productos for EV Charging

Same Sky®'s diverse range of electrónico componentes provides a compelling solution for many of the challenging obstacles presented by EV Charging aplicaciones. With extensive specifications and customizable características, these componentes fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky®'s buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky®'s microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Altavoces: con tamaños de marco de 12 a 91 mm, estos altavoces están disponibles en materiales de cono de tela, mylar y papel, con marcos ovalados, rectangulares, redondos y cuadrados, así como una variedad de tipos de imanes y estilos de montaje.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky®'s terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky®'s dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky®'s aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
Ver más
196 resultados Productos

CPI-42533C-120

Same Sky®

42.5 mm, 12 Vdc, 92, 87 dB, 2.8 kHz, Wire Leads, Piezo Audio Indicator Buzzer

  • En stock: 320

    Envío inmediato


  • 5
    $10.53
  • 25
    $7.58
  • 50
    $7.24
Ver más

GF0506

Same Sky®

50 mm, Square Frame, 0.25 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker

  • En stock: 623

    Envío inmediato

  • A pedido: 3000

    Envía 12/11/26


  • 10
    $3.14
  • 250
    $2.65
  • 500
    $2.64
Ver más

GF0776M

Same Sky®

77 mm, Square Frame, 1.0 W, 8 Ohm, Ferrite Magnet, PET Cone, Speaker

  • En stock: 1825

    Envío inmediato


  • 5
    $4.48
  • 250
    $3.90
  • 500
    $3.87
Ver más

GF0778B

Same Sky®

77 mm, Square Frame, 3.0 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker

  • En stock: 288

    Envío inmediato

  • A pedido: 2900

    Envía 11/2/26


  • 5
    $5.76
  • 250
    $4.37
  • 500
    $4.17
Ver más

CMI-9705-0380-SMT-TR

Same Sky®

9.7 mm, 3 Vdc, 80 dB, Surface Mount, Driving Circuit, Magnetic Audio Indicator Buzzer

  • En stock: 750

    Envío inmediato


  • 250
    $1.27
  • 750
    $1.13
  • 1.500
    $1.12
Ver más

TBL004V-508-04BE-2GY

Same Sky®

2~24 Poles, Screwless, Vertical, 5.08 Pitch, 24~14 (AWG), Terminal Block Connector

  • En stock: 446

    Envío inmediato


  • 50
    $0.4822
  • 500
    $0.4254
  • 1.350
    $0.4009
Ver más

Únete al circuito y mantente conectado con OnlineComponents.com y mucho más.