In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Connecting is a 'snap'
COMBICON LPC 2,5/ 2-ST-5,08 PCB Connector - 2 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Lever
Se envía de inmediato
puede enviar
COMBICON LPC 2,5/ 2-STF-5,08 PCB Connector - 2 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lev ...
COMBICON LPC 2,5/ 3-STF-5,08 PCB Connector - 3 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lev ...
puede enviar 12/5/25
COMBICON LPC 2,5/ 4-STF-5,08 PCB Connector - 4 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lev ...
COMBICON LPC 2,5/ 5-STF-5,08 PCB Connector - 5 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lev ...
COMBICON LPC 2,5/ 6-STF-5,08 PCB Connector - 6 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lev ...
COMBICON LPC 2,5/ 7-STF-5,08 PCB Connector - 7 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lev ...
COMBICON LPC 2,5/ 8-STF-5,08 PCB Connector - 8 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lev ...
COMBICON LPC 2,5/ 9-STF-5,08 PCB Connector - 9 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lev ...
COMBICON LPC 2,5/10-STF-5,08 PCB Connector - 10 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Le ...