Panasonic SP-Cap™ Polymer Aluminum Capacitors

SP-Cap™ Polymer Aluminum Capacitors are SMD capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design.  Primarily used as I/O capacitors for DC/DC converters due to their ultra-low ESR, these capacitors can withstand high reflow temperatures in a low profile D case size.

  • Voltage Range: 2V to 35V
  • Capacitance Range: 820μF to 10μF
  • Ultra-Low ESR: as low as 3mΩ
  • High Ripple Current Rating: up to 10.2Arms
  • Operating Temperature Range: as wide as -55°C to +135°C
  • Long Life: up to 5,500h
Vista
189 resultados Productos

EEF-CX0G271R

Panasonic

Cap Aluminum Polymer 270uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105ƒA€A°C T/R

  • En stock: 3000

    Se envía de inmediato


  • 500
    $0.5464
  • 1.000
    $0.5339
  • 3.500
    $0.5120
Vista

EEF-CX0G331R

Panasonic

Cap Aluminum Polymer 330uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R

  • En stock: 1800

    Se envía de inmediato


  • 500
    $0.4955
  • 1.000
    $0.4906
  • 3.500
    $0.4751
Vista

EEF-CX0J101R

Panasonic

Cap Aluminum Polymer 100uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105A°C T/R

  • En stock: 15999

    Se envía de inmediato


  • 500
    $0.4009
  • 1.000
    $0.3931
  • 3.500
    $0.3854
Vista

EEF-CX0J121R

Panasonic

Cap Aluminum Polymer 120uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105ƒA€A°C T/R

  • En stock: 500

    Se envía de inmediato

  • A pedido: 7000

    puede enviar 6/26/26


  • 500
    $0.610
  • 1.000
    $0.604
  • 3.500
    $0.574
Vista

EEF-CX0J151R

Panasonic

Cap Aluminum Polymer 150uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105ƒA€A°C T/R

  • En stock: 1700

    Se envía de inmediato


  • 500
    $0.597
  • 1.000
    $0.585
  • 3.500
    $0.580
Vista

EEF-CX0J151XR

Panasonic

Cap Aluminum Polymer 150uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5600mA 2000h 105ƒA€A°C T/R

  • En stock: 10900

    Se envía de inmediato


  • 500
    $0.545
  • 1.000
    $0.534
  • 3.500
    $0.529
Vista

EEF-CX0J181R

Panasonic

Cap Aluminum Polymer 180uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105ƒA€A°C T/R

  • En stock: 3490

    Se envía de inmediato


  • 500
    $0.621
  • 1.000
    $0.609
  • 3.500
    $0.603
Vista

EEF-CX0J221R

Panasonic

Cap Aluminum Polymer 220uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105ƒA€A°C T/R

  • En stock: 12000

    Se envía de inmediato


  • 500
    $0.4852
  • 1.000
    $0.4757
  • 3.500
    $0.4663
Vista

EEF-CX1A101R

Panasonic

Cap Aluminum Polymer 100uF 10VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105ƒA€A°C T/R

  • A pedido: 2835

    puede enviar 6/26/26


  • 500
    $0.687
  • 1.000
    $0.659
  • 3.500
    $0.644
Vista

EEF-CX1A470R

Panasonic

The EEF-CX1A470R is a surface-mount conductive polymer aluminum capacitor (SP-Cap) with a capacitance of 47 µF an ...

  • En stock: 3000

    Se envía de inmediato


  • 500
    $0.4448
  • 1.000
    $0.4346
  • 3.500
    $0.4168
Vista

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!