Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products
  • 55 Weeks

  • 400
    $0.881
  • 800
    $0.841
  • 1,200
    $0.805
See More
  • 55 Weeks

  • 500
    $0.4922
  • 1,500
    $0.4701
  • 3,000
    $0.4437
See More
  • 55 Weeks

  • 500
    $0.4922
  • 1,500
    $0.4701
  • 3,000
    $0.4437
See More
  • 55 Weeks

  • 500
    $0.4922
  • 1,500
    $0.4701
  • 3,000
    $0.4437
See More
  • 55 Weeks

  • 1,000
    $0.594
  • 3,000
    $0.545
  • 5,000
    $0.544
See More
  • 55 Weeks

  • 1,000
    $0.594
  • 3,000
    $0.545
  • 5,000
    $0.544
See More
  • 55 Weeks

  • 1,000
    $0.594
  • 3,000
    $0.545
  • 5,000
    $0.544
See More

25SVF82M

Panasonic

Cap Aluminum Polymer 82uF 25VDC 20%

  • 55 Weeks

  • 500
    $0.725
  • 1,000
    $0.693
  • 3,000
    $0.636
See More

25SVF82M

Panasonic

Cap Aluminum Polymer 82uF 25VDC 20%

  • 55 Weeks

  • 500
    $0.725
  • 1,000
    $0.693
  • 3,000
    $0.636
See More

25SVF82M

Panasonic

Cap Aluminum Polymer 82uF 25VDC 20%

  • 55 Weeks

  • 500
    $0.725
  • 1,000
    $0.693
  • 3,000
    $0.636
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!