Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
Vista
1.570 resultados Productos
  • 26 Semanas

  • 50
    $0.864
  • 250
    $0.702
  • 500
    $0.701
Vista

20SVT180M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 180uF - 20V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 26 Semanas

  • 250
    $1.058
  • 500
    $0.794
  • 750
    $0.741
Vista

20SVT180M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 180uF - 20V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 26 Semanas

  • 250
    $1.058
  • 500
    $0.794
  • 750
    $0.741
Vista

20SVT180M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 180uF - 20V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 26 Semanas

  • 250
    $1.058
  • 500
    $0.794
  • 750
    $0.741
Vista

20SVT390M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 390uF - 20V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 Semanas

  • 400
    $1.035
  • 800
    $0.990
  • 1.200
    $0.988
Vista

20SVT390M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 390uF - 20V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 Semanas

  • 400
    $1.035
  • 800
    $0.990
  • 1.200
    $0.988
Vista

20SVT390M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 390uF - 20V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 Semanas

  • 400
    $1.035
  • 800
    $0.990
  • 1.200
    $0.988
Vista

20SVT560M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 560uF - 20V - 125°C - 2,000 Hours - Low ESR - 10.0mm Dia x12.6mm

  • 42 Semanas

  • 400
    $1.36
  • 800
    $1.30
  • 1.200
    $1.25
Vista

20SVT560M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 560uF - 20V - 125°C - 2,000 Hours - Low ESR - 10.0mm Dia x12.6mm

  • 42 Semanas

  • 400
    $1.36
  • 800
    $1.30
  • 1.200
    $1.25
Vista

20SVT560M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 560uF - 20V - 125°C - 2,000 Hours - Low ESR - 10.0mm Dia x12.6mm

  • 42 Semanas

  • 400
    $1.36
  • 800
    $1.30
  • 1.200
    $1.25
Vista

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!