Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
Vista
1.570 resultados Productos

16SEP180M+TSS

Panasonic

Capacitor, Aluminum Organic Polymer, 16VDC, 180uF, 20mohm, 8x12mm, T&A Box | Panasonic Electronic Components...

  • 42 Semanas

  • 250
    $1.085
  • 500
    $0.814
  • 750
    $0.760
Vista

16SEP180M+TSS

Panasonic

Capacitor, Aluminum Organic Polymer, 16VDC, 180uF, 20mohm, 8x12mm, T&A Box | Panasonic Electronic Components...

  • 42 Semanas

  • 250
    $1.085
  • 500
    $0.814
  • 750
    $0.760
Vista

16SEP39M+TSS

Panasonic

Capacitor, Aluminum Organic Polymer, 16VDC, 39uF, 50mohm, 6.3x6mm, T&A Box | Panasonic Electronic Components...

  • 42 Semanas

  • 50
    $0.5290
  • 500
    $0.4298
  • 1.500
    $0.4106
Vista

16SEP39M+TSS

Panasonic

Capacitor, Aluminum Organic Polymer, 16VDC, 39uF, 50mohm, 6.3x6mm, T&A Box | Panasonic Electronic Components...

  • 42 Semanas

  • 50
    $0.5290
  • 500
    $0.4298
  • 1.500
    $0.4106
Vista

16SEP39M+TSS

Panasonic

Capacitor, Aluminum Organic Polymer, 16VDC, 39uF, 50mohm, 6.3x6mm, T&A Box | Panasonic Electronic Components...

  • 42 Semanas

  • 50
    $0.5290
  • 500
    $0.4298
  • 1.500
    $0.4106
Vista

16SEP82M

Panasonic

Cap Aluminum Polymer 82uF 16VDC 20% (8 X 7mm) Radial 3.5mm 0.04 Ohm 2120mA 3000h 105C Bulk

  • 26 Semanas

  • 200
    $0.5326
  • 400
    $0.5159
  • 1.000
    $0.4928
Vista

16SEP82M

Panasonic

Cap Aluminum Polymer 82uF 16VDC 20% (8 X 7mm) Radial 3.5mm 0.04 Ohm 2120mA 3000h 105C Bulk

  • 26 Semanas

  • 200
    $0.5326
  • 400
    $0.5159
  • 1.000
    $0.4928
Vista

16SEP82M

Panasonic

Cap Aluminum Polymer 82uF 16VDC 20% (8 X 7mm) Radial 3.5mm 0.04 Ohm 2120mA 3000h 105C Bulk

  • 26 Semanas

  • 200
    $0.5326
  • 400
    $0.5159
  • 1.000
    $0.4928
Vista

16SEP82M+TSS

Panasonic

Cap Aluminum 82uF 16V 20% (8 X 7mm) Radial Cylindrical 3.5mm 2120mA 3000hr 105°C Ammo Pack

  • 26 Semanas

  • 50
    $0.6171
  • 500
    $0.5014
  • 1.000
    $0.4790
Vista

16SEP82M+TSS

Panasonic

Cap Aluminum 82uF 16V 20% (8 X 7mm) Radial Cylindrical 3.5mm 2120mA 3000hr 105°C Ammo Pack

  • 26 Semanas

  • 50
    $0.6171
  • 500
    $0.5014
  • 1.000
    $0.4790
Vista

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!