Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
Vista
1.570 resultados Productos

6SEPC470MW

Panasonic

Cap Aluminum Polymer 470uF 6.3VDC 20% (6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105ƒA€A°C T/R

  • 26 Semanas

  • 500
    $0.650
  • 1.000
    $0.570
  • 2.500
    $0.540
Vista

6SEPC470MW

Panasonic

Cap Aluminum Polymer 470uF 6.3VDC 20% (6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105ƒA€A°C T/R

  • 26 Semanas

  • 500
    $0.650
  • 1.000
    $0.570
  • 2.500
    $0.540
Vista

63SXE33M

Panasonic

Conductive Polymer Aluminum Capacitor - 33uF ±20% - 63VDC - -55°C to +125°C - 1000h - 19mm leads

  • 42 Semanas

  • 200
    $1.32
  • 400
    $1.27
  • 600
    $1.24
Vista

63SXE33M

Panasonic

Conductive Polymer Aluminum Capacitor - 33uF ±20% - 63VDC - -55°C to +125°C - 1000h - 19mm leads

  • 42 Semanas

  • 200
    $1.32
  • 400
    $1.27
  • 600
    $1.24
Vista

10SEP330M

Panasonic

Cap Aluminum Polymer 330uF 10VDC 20% (8 X 12mm) Radial 3.5mm 0.017 Ohm 3950mA 3000h 105ƒA€A°C T/R

  • 42 Semanas

  • 200
    $0.761
  • 400
    $0.737
  • 1.000
    $0.704
Vista

10SEP330M

Panasonic

Cap Aluminum Polymer 330uF 10VDC 20% (8 X 12mm) Radial 3.5mm 0.017 Ohm 3950mA 3000h 105ƒA€A°C T/R

  • 42 Semanas

  • 200
    $0.761
  • 400
    $0.737
  • 1.000
    $0.704
Vista

16SEQP150M

Panasonic

Cap Aluminum Polymer 150uF 16VDC 20% (10 X 8mm) Radial 5mm 0.03 Ohm 955mA 1000h 125ƒA€A°C Bulk

  • En stock: 1000

    Se envía de inmediato


  • 200
    $0.5197
  • 400
    $0.5113
  • 1.000
    $0.4996
Vista

16SEQP150M

Panasonic

Cap Aluminum Polymer 150uF 16VDC 20% (10 X 8mm) Radial 5mm 0.03 Ohm 955mA 1000h 125ƒA€A°C Bulk

  • En stock: 1000

    Se envía de inmediato


  • 200
    $0.5197
  • 400
    $0.5113
  • 1.000
    $0.4996
Vista

20SEP68M

Panasonic

Cap Aluminum Polymer 68uF 20VDC 20% (10 X 8mm) Radial 5mm 0.04 Ohm 2400mA 3000h 105C Bulk

  • 26 Semanas

  • 200
    $0.860
  • 400
    $0.812
  • 1.000
    $0.795
Vista

20SEP68M

Panasonic

Cap Aluminum Polymer 68uF 20VDC 20% (10 X 8mm) Radial 5mm 0.04 Ohm 2400mA 3000h 105C Bulk

  • 26 Semanas

  • 200
    $0.860
  • 400
    $0.812
  • 1.000
    $0.795
Vista

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!